
TC7MBL3257CFT(EL) | |
|---|---|
DigiKey Part Number | TC7MBL3257CFT(EL)TR-ND - Tape & Reel (TR) TC7MBL3257CFT(EL)CT-ND - Cut Tape (CT) TC7MBL3257CFT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7MBL3257CFT(EL) |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7MBL3257CFT(EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 100 | 4,21640 Kč | 421,64 Kč |
| 250 | 3,89892 Kč | 974,73 Kč |
| 500 | 3,70740 Kč | 1 853,70 Kč |
| 1 000 | 3,55013 Kč | 3 550,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,42047 Kč | 6 840,94 Kč |
| 4 000 | 3,31375 Kč | 13 255,00 Kč |
| 6 000 | 3,26036 Kč | 19 562,16 Kč |
| 10 000 | 3,20115 Kč | 32 011,50 Kč |
| 14 000 | 3,16654 Kč | 44 331,56 Kč |
| 20 000 | 3,13326 Kč | 62 665,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










