SN74LVC2244APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14 786
Unit Price: 11,46000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,43002 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 156
Unit Price: 22,70000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 17,91000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 16,04000 Kč
Datasheet

Similar


onsemi
In Stock: 15 011
Unit Price: 16,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,58000 Kč
Datasheet

Similar


onsemi
In Stock: 154
Unit Price: 20,21000 Kč
Datasheet

Similar


onsemi
In Stock: 89 413
Unit Price: 17,50000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 4,87639 Kč
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2244APWRG4

DigiKey Part Number
SN74LVC2244APWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2244APWRG4
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2244APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,43002 Kč8 860,04 Kč
4 0004,29801 Kč17 192,04 Kč
6 0004,23196 Kč25 391,76 Kč
10 0004,15875 Kč41 587,50 Kč
14 0004,11595 Kč57 623,30 Kč
20 0004,07482 Kč81 496,40 Kč
50 0003,98620 Kč199 310,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,43002 Kč
Unit Price with VAT:5,36032 Kč