
SN74LVC2244APWRE4 | |
---|---|
DigiKey Part Number | SN74LVC2244APWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2244APWRE4 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2244APWRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 4,43002 Kč | 8 860,04 Kč |
4 000 | 4,29801 Kč | 17 192,04 Kč |
6 000 | 4,23196 Kč | 25 391,76 Kč |
10 000 | 4,15875 Kč | 41 587,50 Kč |
14 000 | 4,11595 Kč | 57 623,30 Kč |
20 000 | 4,07482 Kč | 81 496,40 Kč |
50 000 | 3,98620 Kč | 199 310,00 Kč |
Unit Price without VAT: | 4,43002 Kč |
---|---|
Unit Price with VAT: | 5,36032 Kč |