Similar
Similar
Similar

SN74LVC1G97QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-17671-2-ND - Tape & Reel (TR) 296-17671-1-ND - Cut Tape (CT) 296-17671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97QDCKRQ1 |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97QDCKRQ1 Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Configurable Multiple Function | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Inputs 3 | Supplier Device Package SC-70-6 |
Schmitt Trigger Input Yes | Base Product Number |
Output Type Single-Ended |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G97DW-7 | Diodes Incorporated | 0 | 74LVC1G97DW-7CT-ND | 3,13000 Kč | Similar |
| 74LVC1G97GW-Q100H | Nexperia USA Inc. | 5 610 | 1727-8647-1-ND | 3,34000 Kč | Similar |
| NL7SZ97DFT2G | onsemi | 2 225 | NL7SZ97DFT2GOSCT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,44300 Kč | 54,43 Kč |
| 25 | 4,84680 Kč | 121,17 Kč |
| 100 | 4,18780 Kč | 418,78 Kč |
| 250 | 3,87244 Kč | 968,11 Kč |
| 500 | 3,68224 Kč | 1 841,12 Kč |
| 1 000 | 3,52604 Kč | 3 526,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33278 Kč | 9 998,34 Kč |
| 6 000 | 3,23823 Kč | 19 429,38 Kč |
| 9 000 | 3,19087 Kč | 28 717,83 Kč |
| 15 000 | 3,13841 Kč | 47 076,15 Kč |
| 21 000 | 3,10773 Kč | 65 262,33 Kč |
| 30 000 | 3,07825 Kč | 92 347,50 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |













