Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363
SOT-363

NL7SZ97DFT2G

DigiKey Part Number
NL7SZ97DFT2GOSTR-ND - Tape & Reel (TR)
NL7SZ97DFT2GOSCT-ND - Cut Tape (CT)
NL7SZ97DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL7SZ97DFT2G
Description
IC MF CFG 1-CIR 3-IN SC88
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NL7SZ97DFT2G Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
SC-88/SC70-6/SOT-363
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL7SZ97DFT2G-Qonsemi7 005488-NL7SZ97DFT2G-QCT-ND2,10000 KčMFR Recommended
74LVC1G97GW,125Nexperia USA Inc.7 2451727-1772-1-ND2,73000 KčDirect
SN74LVC1G97DCKRTexas Instruments217 647296-15582-1-ND4,62000 KčDirect
SN74LVC1G97DCKTTexas Instruments65 803296-32311-1-ND18,27000 KčDirect
SN74LVC1G97IDCKREPTexas Instruments3 902296-22352-1-ND42,63000 KčDirect
In-Stock: 2 225
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,19700 Kč11,97 Kč
251,05000 Kč26,25 Kč
1000,87770 Kč87,77 Kč
2500,79708 Kč199,27 Kč
5000,74752 Kč373,76 Kč
1 0000,70679 Kč706,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65647 Kč1 969,41 Kč
6 0000,63187 Kč3 791,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč