Direct
Direct
Similar
Similar
Similar
Similar
Similar

74LVC1G97DW-7 | |
|---|---|
DigiKey Part Number | 74LVC1G97DW-7TR-ND - Tape & Reel (TR) 74LVC1G97DW-7CT-ND - Cut Tape (CT) 74LVC1G97DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G97DW-7 |
Description | IC MF CFG 1-CIR 3-IN SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G97DW-7 Models |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SOT-363 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G97GW,125 | Nexperia USA Inc. | 5 855 | 1727-1772-1-ND | 2,71000 Kč | Direct |
| SN74LVC1G97DCKR | Texas Instruments | 214 104 | 296-15582-1-ND | 4,59000 Kč | Direct |
| NL7SZ97DFT2G | onsemi | 2 225 | NL7SZ97DFT2GOSCT-ND | 2,09000 Kč | Similar |
| SN74LVC1G97DCKRE4 | Texas Instruments | 0 | SN74LVC1G97DCKRE4-ND | 2,59734 Kč | Similar |
| SN74LVC1G97DCKRG4 | Texas Instruments | 0 | 296-51607-2-ND | 2,59734 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,04400 Kč | 20,44 Kč |
| 25 | 1,79360 Kč | 44,84 Kč |
| 100 | 1,52040 Kč | 152,04 Kč |
| 250 | 1,38732 Kč | 346,83 Kč |
| 500 | 1,30848 Kč | 654,24 Kč |
| 1 000 | 1,24299 Kč | 1 242,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16221 Kč | 3 486,63 Kč |
| 6 000 | 1,12265 Kč | 6 735,90 Kč |
| 9 000 | 1,10284 Kč | 9 925,56 Kč |
| 15 000 | 1,08090 Kč | 16 213,50 Kč |
| 21 000 | 1,06808 Kč | 22 429,68 Kč |
| 30 000 | 1,05575 Kč | 31 672,50 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |






