Direct
Direct
Direct
Similar
Similar
Similar

74LVC1G58DW-7 | |
|---|---|
DigiKey Part Number | 74LVC1G58DW-7TR-ND - Tape & Reel (TR) 74LVC1G58DW-7CT-ND - Cut Tape (CT) 74LVC1G58DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G58DW-7 |
Description | IC MF CFG 1-CIR 3-IN SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G58DW-7 Models |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SOT-363 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G58GW,125 | Nexperia USA Inc. | 11 164 | 1727-4214-1-ND | 3,13000 Kč | Direct |
| NC7SZ58P6X | onsemi | 121 846 | NC7SZ58P6XCT-ND | 2,09000 Kč | Direct |
| SN74LVC1G58DCKR | Texas Instruments | 111 781 | 296-15577-1-ND | 4,59000 Kč | Direct |
| NL7SZ58DFT2G | onsemi | 5 987 | NL7SZ58DFT2GOSCT-ND | 2,09000 Kč | Similar |
| SN74LVC1G58DCKRE4 | Texas Instruments | 0 | SN74LVC1G58DCKRE4-ND | 2,40513 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,75200 Kč | 17,52 Kč |
| 25 | 1,52680 Kč | 38,17 Kč |
| 100 | 1,28680 Kč | 128,68 Kč |
| 250 | 1,17208 Kč | 293,02 Kč |
| 500 | 1,10368 Kč | 551,84 Kč |
| 1 000 | 1,04695 Kč | 1 046,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97694 Kč | 2 930,82 Kč |
| 6 000 | 0,94274 Kč | 5 656,44 Kč |
| 9 000 | 0,92561 Kč | 8 330,49 Kč |
| 15 000 | 0,90663 Kč | 13 599,45 Kč |
| 21 000 | 0,89553 Kč | 18 806,13 Kč |
| 30 000 | 0,88485 Kč | 26 545,50 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |












