
74LVC1G57DW-7 | |
|---|---|
DigiKey Part Number | 74LVC1G57DW-7TR-ND - Tape & Reel (TR) 74LVC1G57DW-7CT-ND - Cut Tape (CT) 74LVC1G57DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G57DW-7 |
Description | IC MF CFG 1-CIR 3-IN SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G57DW-7 Models |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SOT-363 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G57GW,125 | Nexperia USA Inc. | 11 690 | 1727-4213-1-ND | 2,71000 Kč | Direct |
| NC7SZ57P6X | onsemi | 212 526 | NC7SZ57P6XCT-ND | 2,09000 Kč | Direct |
| SN74LVC1G57DCKR | Texas Instruments | 1 230 | 296-15575-1-ND | 3,96000 Kč | Direct |
| NL7SZ57DFT2G | onsemi | 5 440 | NL7SZ57DFT2GOSCT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,75200 Kč | 17,52 Kč |
| 25 | 1,53480 Kč | 38,37 Kč |
| 100 | 1,29720 Kč | 129,72 Kč |
| 250 | 1,18292 Kč | 295,73 Kč |
| 500 | 1,11368 Kč | 556,84 Kč |
| 1 000 | 1,05654 Kč | 1 056,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98612 Kč | 2 958,36 Kč |
| 6 000 | 0,95164 Kč | 5 709,84 Kč |
| 9 000 | 0,93435 Kč | 8 409,15 Kč |
| 15 000 | 0,91521 Kč | 13 728,15 Kč |
| 21 000 | 0,90402 Kč | 18 984,42 Kč |
| 30 000 | 0,89327 Kč | 26 798,10 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |





