
SN74LVC1G57DCKR | |
|---|---|
DigiKey Part Number | 296-15575-2-ND - Tape & Reel (TR) 296-15575-1-ND - Cut Tape (CT) 296-15575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G57DCKR |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G57DCKR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G57DW-7 | Diodes Incorporated | 72 | 74LVC1G57DW-7CT-ND | 2,71000 Kč | Direct |
| NC7SZ57P6X | onsemi | 212 526 | NC7SZ57P6XCT-ND | 2,09000 Kč | Direct |
| NL7SZ57DFT2G | onsemi | 5 440 | NL7SZ57DFT2GOSCT-ND | 2,09000 Kč | Direct |
| 74LVC1G57GW,125 | Nexperia USA Inc. | 11 690 | 1727-4213-1-ND | 2,71000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,69000 Kč | 26,90 Kč |
| 25 | 2,36080 Kč | 59,02 Kč |
| 100 | 2,01260 Kč | 201,26 Kč |
| 250 | 1,84448 Kč | 461,12 Kč |
| 500 | 1,74310 Kč | 871,55 Kč |
| 1 000 | 1,65968 Kč | 1 659,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55679 Kč | 4 670,37 Kč |
| 6 000 | 1,50639 Kč | 9 038,34 Kč |
| 9 000 | 1,48116 Kč | 13 330,44 Kč |
| 15 000 | 1,45318 Kč | 21 797,70 Kč |
| 21 000 | 1,43685 Kč | 30 173,85 Kč |
| 30 000 | 1,42112 Kč | 42 633,60 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |











