MFR Recommended
Direct
Upgrade
Similar
Similar
Similar

SN74LVC1G58DCKRE4 | |
|---|---|
DigiKey Part Number | SN74LVC1G58DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G58DCKRE4 |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G58DCKRE4 Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G58DCKR | Texas Instruments | 111 781 | 296-15577-1-ND | 4,59000 Kč | MFR Recommended |
| NL7SZ58DFT2G | onsemi | 5 987 | NL7SZ58DFT2GOSCT-ND | 2,09000 Kč | Direct |
| 74LVC1G58GW,125 | Nexperia USA Inc. | 11 164 | 1727-4214-1-ND | 3,13000 Kč | Upgrade |
| 74LVC1G58DW-7 | Diodes Incorporated | 0 | 74LVC1G58DW-7CT-ND | 2,50000 Kč | Similar |
| 74LVC1G58GV,125 | Nexperia USA Inc. | 2 834 | 1727-8425-1-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,40513 Kč | 14 430,78 Kč |
| 9 000 | 2,36803 Kč | 21 312,27 Kč |
| 15 000 | 2,32696 Kč | 34 904,40 Kč |
| 21 000 | 2,30293 Kč | 48 361,53 Kč |
| 30 000 | 2,27984 Kč | 68 395,20 Kč |
| 75 000 | 2,23011 Kč | 167 258,25 Kč |
| Unit Price without VAT: | 2,40513 Kč |
|---|---|
| Unit Price with VAT: | 2,91021 Kč |







