
74LVC1G58GV,125 | |
|---|---|
DigiKey Part Number | 1727-8425-2-ND - Tape & Reel (TR) 1727-8425-1-ND - Cut Tape (CT) 1727-8425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G58GV,125 |
Description | IC MF CFG 1-CIR 3-IN 6TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case SC-74, SOT-457 |
Number of Circuits 1 | Supplier Device Package 6-TSOP |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G58W6-7 | Diodes Incorporated | 5 886 | 74LVC1G58W6-7CT-ND | 2,92000 Kč | Direct |
| NL7SZ58DFT2G | onsemi | 5 987 | NL7SZ58DFT2GOSCT-ND | 2,09000 Kč | Similar |
| SN74LVC1G58DBVR | Texas Instruments | 3 945 | 296-15576-1-ND | 6,26000 Kč | Similar |
| SN74LVC1G58DCKR | Texas Instruments | 111 781 | 296-15577-1-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 25 | 2,06040 Kč | 51,51 Kč |
| 100 | 1,74980 Kč | 174,98 Kč |
| 250 | 1,60088 Kč | 400,22 Kč |
| 500 | 1,51160 Kč | 755,80 Kč |
| 1 000 | 1,43757 Kč | 1 437,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34636 Kč | 4 039,08 Kč |
| 6 000 | 1,30170 Kč | 7 810,20 Kč |
| 9 000 | 1,27935 Kč | 11 514,15 Kč |
| 15 000 | 1,25456 Kč | 18 818,40 Kč |
| 21 000 | 1,24007 Kč | 26 041,47 Kč |
| 30 000 | 1,22613 Kč | 36 783,90 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

