Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G58DBVR

DigiKey Part Number
296-15576-2-ND - Tape & Reel (TR)
296-15576-1-ND - Cut Tape (CT)
296-15576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G58DBVR
Description
IC MF CFG 1-CIR 3-IN SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G58DBVR Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
SOT-23-6
Number of Circuits
1
Supplier Device Package
SOT-23-6
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G58W6-7Diodes Incorporated5 88674LVC1G58W6-7CT-ND0,10000 KčDirect
In-Stock: 3 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
104,27500 Kč42,75 Kč
253,78720 Kč94,68 Kč
1003,25760 Kč325,76 Kč
2503,00320 Kč750,80 Kč
5002,84970 Kč1 424,85 Kč
1 0002,72352 Kč2 723,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,56780 Kč7 703,40 Kč
6 0002,49157 Kč14 949,42 Kč
9 0002,45342 Kč22 080,78 Kč
15 0002,41110 Kč36 166,50 Kč
21 0002,38639 Kč50 114,19 Kč
30 0002,36262 Kč70 878,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč