


VESD08C1-HD1HG3-08 | |
|---|---|
DigiKey Part Number | 112-VESD08C1-HD1HG3-08TR-ND - Tape & Reel (TR) 112-VESD08C1-HD1HG3-08CT-ND - Cut Tape (CT) 112-VESD08C1-HD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD08C1-HD1HG3-08 |
Description | TVS DIODE 8VWM 15.3VC DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 15.3V Clamp 6.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 15.3V | |
Current - Peak Pulse (10/1000µs) | 6.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 47pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,92500 Kč | 292,50 Kč |
| 500 | 2,16616 Kč | 1 083,08 Kč |
| 1 000 | 1,92048 Kč | 1 920,48 Kč |
| 2 000 | 1,71302 Kč | 3 426,04 Kč |
| 5 000 | 1,48813 Kč | 7 440,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,34889 Kč | 13 488,90 Kč |
| 20 000 | 1,23173 Kč | 24 634,60 Kč |
| 30 000 | 1,17202 Kč | 35 160,60 Kč |
| 50 000 | 1,10491 Kč | 55 245,50 Kč |
| 70 000 | 1,06518 Kč | 74 562,60 Kč |
| 100 000 | 1,02655 Kč | 102 655,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





