
74LVC1G97GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8647-2-ND - Tape & Reel (TR) 1727-8647-1-ND - Cut Tape (CT) 1727-8647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G97GW-Q100H |
Description | IC MF CFG 1-CIR 3-IN 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G97GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,77900 Kč | 27,79 Kč |
| 50 | 2,23140 Kč | 111,57 Kč |
| 100 | 2,06290 Kč | 206,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,58071 Kč | 4 742,13 Kč |
| 6 000 | 1,52763 Kč | 9 165,78 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |


