
SN74LVC1G37DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G37DBVRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G37DBVRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G37DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G37DBVRQ1 |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Input Type Schmitt Trigger | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G37DBVR | Texas Instruments | 2 521 | 296-SN74LVC1G37DBVRCT-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,23400 Kč | 42,34 Kč |
| 25 | 3,74560 Kč | 93,64 Kč |
| 100 | 3,22010 Kč | 322,01 Kč |
| 250 | 2,96900 Kč | 742,25 Kč |
| 500 | 2,81758 Kč | 1 408,79 Kč |
| 1 000 | 2,69265 Kč | 2 692,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,53832 Kč | 7 614,96 Kč |
| 6 000 | 2,46276 Kč | 14 776,56 Kč |
| 9 000 | 2,42496 Kč | 21 824,64 Kč |
| 15 000 | 2,38306 Kč | 35 745,90 Kč |
| 21 000 | 2,35857 Kč | 49 529,97 Kč |
| 30 000 | 2,33502 Kč | 70 050,60 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |











