



1063TR | |
|---|---|
DigiKey Part Number | 36-1063TR-ND - Tape & Reel (TR) 36-1063CT-ND - Cut Tape (CT) 36-1063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1063TR |
Description | BATT HLDR COIN 20MM 1/2 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1063TR Models |
Category | Number of Cells 1, 2 |
Mfr | Battery Series 2012 (2), 2016 (2), 2020 (1), 2025 (1) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.290" (7.37mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 66,52905 Kč | 13 305,81 Kč |
| 1 000 | 47,28943 Kč | 47 289,43 Kč |
| 1 400 | 46,02079 Kč | 64 429,11 Kč |
| 2 000 | 44,71294 Kč | 89 425,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,98000 Kč | 94,98 Kč |
| 10 | 78,90700 Kč | 789,07 Kč |
| 25 | 76,50840 Kč | 1 912,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,59000 Kč | 82,59 Kč |
| 10 | 68,61500 Kč | 686,15 Kč |
| 25 | 66,52920 Kč | 1 663,23 Kč |
| Unit Price without VAT: | 82,59000 Kč |
|---|---|
| Unit Price with VAT: | 99,93390 Kč |















