
SN74LVC1G37DBVR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G37DBVRTR-ND - Tape & Reel (TR) 296-SN74LVC1G37DBVRCT-ND - Cut Tape (CT) 296-SN74LVC1G37DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G37DBVR |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer Texas Instruments | Output Type Open Drain |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G37DBVRQ1 | Texas Instruments | 2 231 | 296-SN74LVC1G37DBVRQ1CT-ND | 6,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| 25 | 3,21160 Kč | 80,29 Kč |
| 100 | 2,74880 Kč | 274,88 Kč |
| 250 | 2,52936 Kč | 632,34 Kč |
| 500 | 2,39714 Kč | 1 198,57 Kč |
| 1 000 | 2,28806 Kč | 2 288,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15333 Kč | 6 459,99 Kč |
| 6 000 | 2,08739 Kč | 12 524,34 Kč |
| 9 000 | 2,05438 Kč | 18 489,42 Kč |
| 15 000 | 2,01783 Kč | 30 267,45 Kč |
| 21 000 | 1,99644 Kč | 41 925,24 Kč |
| 30 000 | 1,97588 Kč | 59 276,40 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |










