
ZL40262LDF1 | |
|---|---|
DigiKey Part Number | 150-ZL40262LDF1TR-ND - Tape & Reel (TR) 150-ZL40262LDF1CT-ND - Cut Tape (CT) 150-ZL40262LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL40262LDF1 |
Description | IC DISTRIBUTION PCIE 20-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ZL40262LDF1 Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Main Purpose PCI Express (PCIe) | Operating Temperature -40°C ~ 85°C (TA) |
Input Differential or Single-Ended | Mounting Type Surface Mount |
Output LP-HCSL | Package / Case 20-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 25 | 43,05440 Kč | 1 076,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 35,17165 Kč | 140 686,60 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |











