
ST33KTPM2I3WBZA9 | |
|---|---|
DigiKey Part Number | 497-ST33KTPM2I3WBZA9CT-ND - Cut Tape (CT) 497-ST33KTPM2I3WBZA9DKR-ND - Digi-Reel® 497-ST33KTPM2I3WBZA9TR-ND |
Manufacturer | |
Manufacturer Product Number | ST33KTPM2I3WBZA9 |
Description | OEM TPM CHIP_AU_DM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | ARM® SecurCore® SC300 - Trusted Platform Module (TPM) Microcontroller IC 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Number of I/O 7 |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V, 3.3V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Trusted Platform Module (TPM) | Package / Case 32-UFQFN Exposed Pad |
Core Processor ARM® SecurCore® SC300 | Supplier Device Package 32-UFQFPN (5x5) |
Controller Series ST33K | Base Product Number |
Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,40900 Kč | 814,09 Kč |
| 25 | 75,02160 Kč | 1 875,54 Kč |
| 100 | 68,01040 Kč | 6 801,04 Kč |
| 250 | 64,66712 Kč | 16 166,78 Kč |
| 500 | 64,25388 Kč | 32 126,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,94433 Kč | 176 832,99 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |











