


45240-220230 | |
|---|---|
DigiKey Part Number | 19-45240-220230TR-ND - Tape & Reel (TR) 19-45240-220230CT-ND - Cut Tape (CT) 19-45240-220230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45240-220230 |
Description | 40P HDR SMT LATCH 30AU T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45240-220230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.222" (5.64mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,69000 Kč | 241,69 Kč |
| 10 | 214,13800 Kč | 2 141,38 Kč |
| 100 | 186,68480 Kč | 18 668,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 148,17616 Kč | 74 088,08 Kč |
| 1 000 | 141,11223 Kč | 141 112,23 Kč |
| 1 500 | 137,13822 Kč | 205 707,33 Kč |
| Unit Price without VAT: | 241,69000 Kč |
|---|---|
| Unit Price with VAT: | 292,44490 Kč |











