
SN74LVC1G34DPWR | |
|---|---|
DigiKey Part Number | 296-40553-2-ND - Tape & Reel (TR) 296-40553-1-ND - Cut Tape (CT) 296-40553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34DPWR |
Description | IC BUFF NON-INVERT 5.5V 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,52760 Kč | 88,19 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 250 | 2,78516 Kč | 696,29 Kč |
| 500 | 2,64154 Kč | 1 320,77 Kč |
| 1 000 | 2,52333 Kč | 2 523,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,37697 Kč | 7 130,91 Kč |
| 6 000 | 2,30537 Kč | 13 832,22 Kč |
| 9 000 | 2,26951 Kč | 20 425,59 Kč |
| 15 000 | 2,22976 Kč | 33 446,40 Kč |
| 21 000 | 2,20654 Kč | 46 337,34 Kč |
| 30 000 | 2,18421 Kč | 65 526,30 Kč |
| 75 000 | 2,13613 Kč | 160 209,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










