
SN74LVC1G19DBVR | |
|---|---|
DigiKey Part Number | 296-16982-2-ND - Tape & Reel (TR) 296-16982-1-ND - Cut Tape (CT) 296-16982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G19DBVR |
Description | IC DECODER/DEMUX 1X1:2 SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G19DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,76320 Kč | 69,08 Kč |
| 100 | 2,36230 Kč | 236,23 Kč |
| 250 | 2,16952 Kč | 542,38 Kč |
| 500 | 2,05360 Kč | 1 026,80 Kč |
| 1 000 | 1,95764 Kč | 1 957,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83935 Kč | 5 518,05 Kč |
| 6 000 | 1,78140 Kč | 10 688,40 Kč |
| 9 000 | 1,75240 Kč | 15 771,60 Kč |
| 15 000 | 1,72025 Kč | 25 803,75 Kč |
| 21 000 | 1,70148 Kč | 35 731,08 Kč |
| 30 000 | 1,68342 Kč | 50 502,60 Kč |
| 75 000 | 1,64451 Kč | 123 338,25 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

