Decoder/Demultiplexer 1 x 1:2 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G19DBVT

DigiKey Part Number
296-SN74LVC1G19DBVTTR-ND - Tape & Reel (TR)
296-SN74LVC1G19DBVTCT-ND - Cut Tape (CT)
296-SN74LVC1G19DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G19DBVT
Description
IC DECODER/DEMUX 1X1:2 SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G19DBVT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
SOT-23-6
Circuit
1 x 1:2
Supplier Device Package
SOT-23-6
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G19GV,125Nexperia USA Inc.5 5711727-6974-1-ND2,71000 KčSimilar
In-Stock: 157
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1013,45200 Kč134,52 Kč
2512,12120 Kč303,03 Kč
10010,65920 Kč1 065,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,19310 Kč9 193,10 Kč
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč