Decoder/Demultiplexer 1 x 1:2 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G19GV,125

DigiKey Part Number
1727-6974-2-ND - Tape & Reel (TR)
1727-6974-1-ND - Cut Tape (CT)
1727-6974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G19GV,125
Description
IC DECODER/DEMUX 1 X 1:2 6-TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
SC-74, SOT-457
Circuit
1 x 1:2
Supplier Device Package
6-TSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL7SZ19DFT2Gonsemi10 691488-NL7SZ19DFT2GCT-ND2,09000 KčSimilar
SN74LVC1G19DBVTTexas Instruments157296-SN74LVC1G19DBVTCT-ND18,77000 KčSimilar
In-Stock: 5 571
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,85600 Kč18,56 Kč
251,61840 Kč40,46 Kč
1001,36600 Kč136,60 Kč
2501,24632 Kč311,58 Kč
5001,17374 Kč586,87 Kč
1 0001,11431 Kč1 114,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04055 Kč3 121,65 Kč
6 0001,00447 Kč6 026,82 Kč
9 0000,98642 Kč8 877,78 Kč
15 0000,96642 Kč14 496,30 Kč
21 0000,95472 Kč20 049,12 Kč
30 0000,94347 Kč28 304,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč