Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-3
SOT-23-3

TLVH432BQDBZR

DigiKey Part Number
296-TLVH432BQDBZRTR-ND - Tape & Reel (TR)
296-TLVH432BQDBZRCT-ND - Cut Tape (CT)
296-TLVH432BQDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH432BQDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH432BQDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
70 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
100 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
18 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LX432CSCMicrochip Technology2 785150-LX432CSC-ND17,10000 KčSimilar
TLVH431LIL3TSTMicroelectronics289 016497-15523-1-ND6,88000 KčSimilar
In-Stock: 2 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,15000 Kč28,15 Kč
1020,52200 Kč205,22 Kč
2518,59480 Kč464,87 Kč
10016,46960 Kč1 646,96 Kč
25015,45560 Kč3 863,90 Kč
50014,84412 Kč7 422,06 Kč
1 00014,61428 Kč14 614,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,71972 Kč41 159,16 Kč
6 00013,41561 Kč80 493,66 Kč
9 00013,26338 Kč119 370,42 Kč
15 00013,09468 Kč196 420,20 Kč
Manufacturers Standard Package
Unit Price without VAT:28,15000 Kč
Unit Price with VAT:34,06150 Kč