
LX432CSC | |
|---|---|
DigiKey Part Number | 150-LX432CSC-ND |
Manufacturer | |
Manufacturer Product Number | LX432CSC |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 20 VV ±1% 20 mA SOT-23 |
Datasheet | Datasheet |
Category | Current - Output 20 mA |
Manufacturer Microchip Technology | Tolerance ±1% |
Packaging Bulk | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23 |
Voltage - Output (Max) 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP432SAG-7 | Diodes Incorporated | 4 243 | AP432SAGDICT-ND | 14,81000 Kč | Similar |
| LMV431AIMF/NOPB | Texas Instruments | 25 025 | LMV431AIMF/NOPBCT-ND | 26,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 25 | 11,01160 Kč | 275,29 Kč |
| 100 | 9,65610 Kč | 965,61 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

