Similar

INA195AIDBVT | |
|---|---|
DigiKey Part Number | 296-17165-2-ND - Tape & Reel (TR) 296-17165-1-ND - Cut Tape (CT) 296-17165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA195AIDBVT |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA195AIDBVT Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Monitor | Supplier Device Package SOT-23-5 |
Sensing Method High-Side | Base Product Number |
Accuracy ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA193AIDBVT | Texas Instruments | 4 436 | 296-17163-1-ND | 5,00000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 $ | 5,00 $ |
| 10 | 3,80700 $ | 38,07 $ |
| 25 | 3,50840 $ | 87,71 $ |
| 100 | 3,18020 $ | 318,02 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,02360 $ | 755,90 $ |
| 500 | 2,92922 $ | 1 464,61 $ |
| 750 | 2,88197 $ | 2 161,48 $ |
| 1 250 | 2,82958 $ | 3 536,97 $ |
| 1 750 | 2,79898 $ | 4 898,21 $ |
| 2 500 | 2,76955 $ | 6 923,88 $ |
| Unit Price without VAT: | 5,00000 $ |
|---|---|
| Unit Price with VAT: | 6,05000 $ |








