


TLVH431LIL3T | |
|---|---|
DigiKey Part Number | 497-15523-2-ND - Tape & Reel (TR) 497-15523-1-ND - Cut Tape (CT) 497-15523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431LIL3T |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 60 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431LIL3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 60 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 30mVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 200 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,10720 Kč | 102,68 Kč |
| 100 | 3,53610 Kč | 353,61 Kč |
| 250 | 3,26392 Kč | 815,98 Kč |
| 500 | 3,09930 Kč | 1 549,65 Kč |
| 1 000 | 2,96387 Kč | 2 963,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79658 Kč | 8 389,74 Kč |
| 6 000 | 2,71466 Kč | 16 287,96 Kč |
| 9 000 | 2,67363 Kč | 24 062,67 Kč |
| 15 000 | 2,62819 Kč | 39 422,85 Kč |
| 21 000 | 2,60164 Kč | 54 634,44 Kč |
| 30 000 | 2,57608 Kč | 77 282,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

