
BZX84C3V6-7-F | |
|---|---|
DigiKey Part Number | BZX84C3V6-FDITR-ND - Tape & Reel (TR) BZX84C3V6-FDICT-ND - Cut Tape (CT) BZX84C3V6-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6-7-F |
Description | DIODE ZENER 3.6V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,13700 Kč | 11,37 Kč |
| 100 | 0,61050 Kč | 61,05 Kč |
| 500 | 0,58940 Kč | 294,70 Kč |
| 1 000 | 0,54730 Kč | 547,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44205 Kč | 1 326,15 Kč |
| 6 000 | 0,43819 Kč | 2 629,14 Kč |
| 9 000 | 0,40351 Kč | 3 631,59 Kč |
| 15 000 | 0,37434 Kč | 5 615,10 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |









