Zener Diode 3.6 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V6_R1_00001

DigiKey Part Number
3757-BZX84C3V6_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C3V6_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C3V6_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V6_R1_00001
Description
DIODE ZENER 3.6V 410MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V6-AU_R1_000A1Panjit International Inc.2 9403757-BZX84C3V6-AU_R1_000A1CT-ND2,50000 KčParametric Equivalent
BZX84-A3V6,215Nexperia USA Inc.8701727-5604-1-ND14,39000 KčSimilar
BZX84-B3V6,215Nexperia USA Inc.508 7361727-6252-1-ND3,13000 KčSimilar
BZX84-B3V6VLNexperia USA Inc.361727-BZX84-B3V6VLCT-ND3,96000 KčSimilar
BZX84-C3V6,235Nexperia USA Inc.9 9901727-BZX84-C3V6,235CT-ND2,71000 KčSimilar
In-Stock: 2 926
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59918 Kč1 797,54 Kč
6 0000,53223 Kč3 193,38 Kč
9 0000,49805 Kč4 482,45 Kč
15 0000,45959 Kč6 893,85 Kč
21 0000,43678 Kč9 172,38 Kč
30 0000,41459 Kč12 437,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,02300 Kč20,23 Kč
1001,24510 Kč124,51 Kč
5000,90180 Kč450,90 Kč
1 0000,79001 Kč790,01 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,52200 Kč15,22 Kč
1000,79250 Kč79,25 Kč
5000,75080 Kč375,40 Kč
1 0000,70909 Kč709,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč