
SZBZX84C3V6LT3G | |
|---|---|
DigiKey Part Number | SZBZX84C3V6LT3GOSTR-ND - Tape & Reel (TR) SZBZX84C3V6LT3GOSCT-ND - Cut Tape (CT) SZBZX84C3V6LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C3V6LT3G |
Description | DIODE ZENER 3.6V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C3V6LT3G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5227B TR PBFREE | Central Semiconductor Corp | 8 940 | 1514-CMPZ5227BTRPBFREECT-ND | 8,76000 Kč | Similar |
| BZX84B3V6 | Good-Ark Semiconductor | 5 625 | 4786-BZX84B3V6CT-ND | 2,92000 Kč | Parametric Equivalent |
| BZX84C3V6 RFG | Taiwan Semiconductor Corporation | 5 950 | 1801-BZX84C3V6RFGCT-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,16900 Kč | 21,69 Kč |
| 100 | 1,33480 Kč | 133,48 Kč |
| 500 | 0,96812 Kč | 484,06 Kč |
| 1 000 | 0,84903 Kč | 849,03 Kč |
| 2 000 | 0,74809 Kč | 1 496,18 Kč |
| 5 000 | 0,63843 Kč | 3 192,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52819 Kč | 5 281,90 Kč |
| 20 000 | 0,47515 Kč | 9 503,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

