Zener Diode 3.6 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V6

DigiKey Part Number
4878-BZX84C3V6TR-ND - Tape & Reel (TR)
4878-BZX84C3V6CT-ND - Cut Tape (CT)
4878-BZX84C3V6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V6
Description
DIODE ZENER 3.6V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C3V6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,20500 Kč22,05 Kč
1001,36070 Kč136,07 Kč
5000,98690 Kč493,45 Kč
1 0000,86533 Kč865,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71022 Kč2 130,66 Kč
6 0000,63173 Kč3 790,38 Kč
9 0000,59165 Kč5 324,85 Kč
15 0000,54655 Kč8 198,25 Kč
21 0000,51982 Kč10 916,22 Kč
30 0000,49382 Kč14 814,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč