
BZX84C3V6 | |
|---|---|
DigiKey Part Number | 2156-BZX84C3V6-488-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6 |
Description | DIODE ZENER 3.6V 250MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V6 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Bulk: | 30461 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 869 | 0,83422 Kč | 6 564,48 Kč |
| Unit Price without VAT: | 0,83422 Kč |
|---|---|
| Unit Price with VAT: | 1,00941 Kč |



