SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V9-7-F

DigiKey Part Number
BZX84C3V9-FDITR-ND - Tape & Reel (TR)
BZX84C3V9-FDICT-ND - Cut Tape (CT)
BZX84C3V9-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V9-7-F
Description
DIODE ZENER 3.9V 300MW SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C3V9-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,03100 Kč10,31 Kč
1000,54730 Kč54,73 Kč
5000,52626 Kč263,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,48415 Kč1 452,45 Kč
6 0000,44205 Kč2 652,30 Kč
9 0000,43819 Kč3 943,71 Kč
15 0000,37890 Kč5 683,50 Kč
21 0000,37435 Kč7 861,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč