
SN74LVC1G19DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G19DBVRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G19DBVRCT-ND - Cut Tape (CT) 4518-SN74LVC1G19DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G19DBVR |
Description | IC DECODER/DEMUX 1X1:2 SOT-23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer UMW | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case SOT-23-6 |
Circuit 1 x 1:2 | Supplier Device Package SOT-23-6 |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,14900 Kč | 31,49 Kč |
| 25 | 2,78640 Kč | 69,66 Kč |
| 100 | 2,38170 Kč | 238,17 Kč |
| 250 | 2,18816 Kč | 547,04 Kč |
| 500 | 2,07136 Kč | 1 035,68 Kč |
| 1 000 | 1,97481 Kč | 1 974,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85579 Kč | 5 567,37 Kč |
| 6 000 | 1,79750 Kč | 10 785,00 Kč |
| 9 000 | 1,76831 Kč | 15 914,79 Kč |
| 15 000 | 1,73597 Kč | 26 039,55 Kč |
| 21 000 | 1,71707 Kč | 36 058,47 Kč |
| 30 000 | 1,69890 Kč | 50 967,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |


