Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SN74LVC1G07MDCKREP | |
|---|---|
DigiKey Part Number | 296-22343-2-ND - Tape & Reel (TR) 296-22343-1-ND - Cut Tape (CT) 296-22343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07MDCKREP |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07MDCKREP Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G07MDCKREP | Texas Instruments | 0 | 296-22343-1-ND | 36,96000 Kč | Parametric Equivalent |
| NL17SZ07DFT2G | onsemi | 0 | NL17SZ07DFT2GOSCT-ND | 2,10000 Kč | Direct |
| 74LVC1G07GV,125 | Nexperia USA Inc. | 2 050 | 1727-4114-1-ND | 2,31000 Kč | Similar |
| 74LVC1G07GW,125 | Nexperia USA Inc. | 154 259 | 1727-3099-1-ND | 2,10000 Kč | Similar |
| 74LVC1G07GW-Q100H | Nexperia USA Inc. | 20 793 | 1727-1181-1-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,19200 Kč | 271,92 Kč |
| 25 | 24,74400 Kč | 618,60 Kč |
| 100 | 22,03320 Kč | 2 203,32 Kč |
| 250 | 20,74100 Kč | 5 185,25 Kč |
| 500 | 20,49698 Kč | 10 248,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,53046 Kč | 55 591,38 Kč |
| 6 000 | 18,14332 Kč | 108 859,92 Kč |
| 9 000 | 17,94932 Kč | 161 543,88 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |













