
TL7700CPW | |
|---|---|
DigiKey Part Number | 296-26725-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7700CPW |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL7700CPW Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tube | Reset Timeout 10µs Maximum Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-TSSOP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 77,21000 Kč | 772,10 Kč |
| 25 | 71,11600 Kč | 1 777,90 Kč |
| 150 | 62,91000 Kč | 9 436,50 Kč |
| 300 | 60,69053 Kč | 18 207,16 Kč |
| 600 | 58,86300 Kč | 35 317,80 Kč |
| 1 050 | 57,62691 Kč | 60 508,26 Kč |
| 2 550 | 56,02423 Kč | 142 861,79 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |


