Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP
SOT 353

74LVC1G07GW,125

DigiKey Part Number
1727-3099-2-ND - Tape & Reel (TR)
1727-3099-1-ND - Cut Tape (CT)
1727-3099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G07GW,125
Description
IC BUFF 1.65V 5-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G07GW,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
5-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,19700 Kč11,97 Kč
251,03320 Kč25,83 Kč
1000,86720 Kč86,72 Kč
2500,78616 Kč196,54 Kč
5000,73702 Kč368,51 Kč
1 0000,69671 Kč696,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64716 Kč1 941,48 Kč
6 0000,62280 Kč3 736,80 Kč
9 0000,61065 Kč5 495,85 Kč
15 0000,59714 Kč8 957,10 Kč
21 0000,58926 Kč12 374,46 Kč
30 0000,58168 Kč17 450,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč