74LVC1G07SE-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 3 547
Unit Price: 2,10000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 1 122
Unit Price: 2,10000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G07SE-7

DigiKey Part Number
74LVC1G07SE-7DITR-ND - Tape & Reel (TR)
74LVC1G07SE-7DICT-ND - Cut Tape (CT)
74LVC1G07SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G07SE-7
Description
IC BUFF NON-INVERT 5.5V SOT-353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G07SE-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,26000 Kč12,60 Kč
251,09200 Kč27,30 Kč
1000,91550 Kč91,55 Kč
2500,82984 Kč207,46 Kč
5000,77860 Kč389,30 Kč
1 0000,73640 Kč736,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,68446 Kč2 053,38 Kč
6 0000,65895 Kč3 953,70 Kč
9 0000,64620 Kč5 815,80 Kč
15 0000,63207 Kč9 481,05 Kč
21 0000,62381 Kč13 100,01 Kč
30 0000,61586 Kč18 475,80 Kč
75 0000,59875 Kč44 906,25 Kč
150 0000,58843 Kč88 264,50 Kč
300 0000,57995 Kč173 985,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč