100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-CX0J101R

DigiKey Part Number
PCE4278TR-ND - Tape & Reel (TR)
PCE4278CT-ND - Cut Tape (CT)
PCE4278DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-CX0J101R
Description
CAP ALUM POLY 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-CX0J101R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.075" (1.90mm)
Capacitance
100 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
15mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
875015119003Würth Elektronik5 188732-13327-1-ND1,28000 KčSimilar
ECASD40J107M015K00Murata Electronics24 864490-5465-1-ND1,19000 KčSimilar
In-Stock: 1 504
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3500
Tape & Reel (TR):3500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1021,14500 Kč211,45 Kč
5016,31540 Kč815,77 Kč
10014,78680 Kč1 478,68 Kč
50012,15616 Kč6 078,08 Kč
1 00011,32737 Kč11 327,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5009,98287 Kč34 940,04 Kč
7 0009,49986 Kč66 499,02 Kč
10 5009,25634 Kč97 191,57 Kč
17 5008,98502 Kč157 237,85 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč