


ECASD40J107M015K00 | |
|---|---|
DigiKey Part Number | 490-5465-2-ND - Tape & Reel (TR) 490-5465-1-ND - Cut Tape (CT) 490-5465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD40J107M015K00 |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD40J107M015K00 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 100 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 50 | 16,94120 Kč | 847,06 Kč |
| 100 | 15,36420 Kč | 1 536,42 Kč |
| 500 | 12,65088 Kč | 6 325,44 Kč |
| 1 000 | 11,79626 Kč | 11 796,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,53099 Kč | 31 592,97 Kč |
| 6 000 | 10,01178 Kč | 60 070,68 Kč |
| 9 000 | 9,74991 Kč | 87 749,19 Kč |
| 15 000 | 9,45812 Kč | 141 871,80 Kč |
| 21 000 | 9,29980 Kč | 195 295,80 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |



