MFR Recommended
Direct

SN74LVC1G07DRLRG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G07DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DRLRG4 |
Description | IC BUFF 1.65V SOT-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DRLRG4 Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package SOT-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G07DRLR | Texas Instruments | 0 | 296-18010-1-ND | 4,62000 Kč | MFR Recommended |
| NL17SZ07XV5T2G | onsemi | 0 | NL17SZ07XV5T2GOSCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05019 Kč | 8 200,76 Kč |
| 8 000 | 1,99106 Kč | 15 928,48 Kč |
| 12 000 | 1,96146 Kč | 23 537,52 Kč |
| 20 000 | 1,92868 Kč | 38 573,60 Kč |
| 28 000 | 1,90951 Kč | 53 466,28 Kč |
| 40 000 | 1,89107 Kč | 75 642,80 Kč |
| 100 000 | 1,85138 Kč | 185 138,00 Kč |
| Unit Price without VAT: | 2,05019 Kč |
|---|---|
| Unit Price with VAT: | 2,48073 Kč |













