
NL17SZ07XV5T2G | |
|---|---|
DigiKey Part Number | NL17SZ07XV5T2GOSTR-ND - Tape & Reel (TR) NL17SZ07XV5T2GOSCT-ND - Cut Tape (CT) NL17SZ07XV5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ07XV5T2G |
Description | IC BUFF NON-INVERT 5.5V SOT-553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ07XV5T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,15080 Kč | 28,77 Kč |
| 100 | 0,96590 Kč | 96,59 Kč |
| 250 | 0,87688 Kč | 219,22 Kč |
| 500 | 0,82354 Kč | 411,77 Kč |
| 1 000 | 0,77945 Kč | 779,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71304 Kč | 2 852,16 Kč |
| 8 000 | 0,68842 Kč | 5 507,36 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











