Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI32919-A-FS

DigiKey Part Number
SI32919-A-FS-ND
Manufacturer
Manufacturer Product Number
SI32919-A-FS
Description
IC TELECOM INTERFACE 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Function
Subscriber Line Interface Concept (SLIC), CODEC
Interface
-
Number of Circuits
1
Voltage - Supply
3.13V ~ 3.47V
Current - Supply
25mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
4864,72625 Kč3 106,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,72625 Kč
Unit Price with VAT:78,31876 Kč