Clock Fanout Buffer (Distribution), Divider IC 1:8 1.6 GHz 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK01010ISQE/NOPB

DigiKey Part Number
2156-LMK01010ISQE/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMK01010ISQE/NOPB
Description
LMK01010 1.6 GHZ HIGH PERFORMANC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 1:8 1.6 GHz 48-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
Clock
Manufacturer
National Semiconductor
Output
LVDS
Packaging
Bulk
Frequency - Max
1.6 GHz
Part Status
Active
Voltage - Supply
3.15V ~ 3.45V
Type
Fanout Buffer (Distribution), Divider
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:8
Package / Case
48-WFQFN Exposed Pad
Differential - Input:Output
Yes/Yes
Supplier Device Package
48-WQFN (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 209
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3209
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19333,65842 Kč6 339,51 Kč
Unit Price without VAT:333,65842 Kč
Unit Price with VAT:403,72669 Kč