


AD5541LRZ | |
|---|---|
DigiKey Part Number | 505-AD5541LRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5541LRZ |
Description | IC DAC 16BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5541LRZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8830IBDR | Texas Instruments | 329 957 | 296-DAC8830IBDRCT-ND | 349,62000 Kč | Similar |
| DAC8830IDR | Texas Instruments | 2 174 | 296-DAC8830IDRCT-ND | 320,43000 Kč | Similar |
| MAX541ACSA+ | Analog Devices Inc./Maxim Integrated | 163 | MAX541ACSA+-ND | 1 281,30000 Kč | Similar |
| MAX5541CSA+T | Analog Devices Inc./Maxim Integrated | 4 465 | MAX5541CSA+TCT-ND | 444,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,45000 Kč | 838,45 Kč |
| 10 | 683,06500 Kč | 6 830,65 Kč |
| 25 | 644,26080 Kč | 16 106,52 Kč |
| 100 | 601,62420 Kč | 60 162,42 Kč |
| 250 | 581,30276 Kč | 145 325,69 Kč |
| Unit Price without VAT: | 838,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,52450 Kč |










