SN74LVC125APWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 396
Unit Price: 21,42000 Kč
Datasheet

Similar


onsemi
In Stock: 1 058
Unit Price: 3,76851 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 352
Unit Price: 16,38000 Kč
Datasheet

Similar


onsemi
In Stock: 11 182
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 2 500
Unit Price: 39,48000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC125APWG4

DigiKey Part Number
SN74LVC125APWG4-ND
Manufacturer
Manufacturer Product Number
SN74LVC125APWG4
Description
IC BUFF 1.65V/3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC125APWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC125APWTexas Instruments1 396SN74LVC125APW-ND21,42000 KčMFR Recommended
74LCX125MTConsemi1 05874LCX125MTC-ND3,76851 KčSimilar
74LCX125MTCXonsemi074LCX125MTCXCT-ND5,88000 KčSimilar
74LVC125APW,112Nexperia USA Inc.01727-2868-ND0,00000 KčSimilar
74LVC125APW,118Nexperia USA Inc.01727-3092-1-ND4,62000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
9009,51536 Kč8 563,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,51536 Kč
Unit Price with VAT:11,51359 Kč