Similar

SN74LVC125ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC125ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC125ABQARCT-ND - Cut Tape (CT) 296-SN74LVC125ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125ABQAR |
Description | IC BUFF NON-INVERT 3.6V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125ABQAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 25 | 6,20720 Kč | 155,18 Kč |
| 100 | 5,38810 Kč | 538,81 Kč |
| 250 | 4,99584 Kč | 1 248,96 Kč |
| 500 | 4,76024 Kč | 2 380,12 Kč |
| 1 000 | 4,59415 Kč | 4 594,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,32615 Kč | 12 978,45 Kč |
| 6 000 | 4,20877 Kč | 25 252,62 Kč |
| 9 000 | 4,15000 Kč | 37 350,00 Kč |
| 15 000 | 4,08487 Kč | 61 273,05 Kč |
| 21 000 | 4,04678 Kč | 84 982,38 Kč |
| 30 000 | 4,01018 Kč | 120 305,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











