
SI53304-B-GM | |
|---|---|
DigiKey Part Number | SI53304-B-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI53304-B-GM |
Description | IC CLK BUFFER 2:6 725MHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:6 725 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 725 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 96,08700 Kč | 960,87 Kč |
| 25 | 88,73760 Kč | 2 218,44 Kč |
| 100 | 80,65120 Kč | 8 065,12 Kč |
| 490 | 74,53518 Kč | 36 522,24 Kč |
| 980 | 72,61194 Kč | 71 159,70 Kč |
| 1 470 | 71,64889 Kč | 105 323,87 Kč |
| 2 940 | 70,23674 Kč | 206 496,02 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |











