FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 40 MHz 9 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B204QN-40SXE

DigiKey Part Number
448-CY15B204QN-40SXE-ND
Manufacturer
Manufacturer Product Number
CY15B204QN-40SXE
Description
IC FRAM 4MBIT SPI 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 40 MHz 9 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Access Time
9 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 756
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1412,19000 Kč412,19 Kč
10382,18500 Kč3 821,85 Kč
25370,21160 Kč9 255,29 Kč
94353,06574 Kč33 188,18 Kč
188344,23543 Kč64 716,26 Kč
282339,12887 Kč95 634,34 Kč
564330,52489 Kč186 416,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:412,19000 Kč
Unit Price with VAT:498,74990 Kč